Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- RS Stock No.:
- 284-6022
- Mfr. Part No.:
- LOCTITE CAT 24 LV, 500cc bottle
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-6022
- Mfr. Part No.:
- LOCTITE CAT 24 LV, 500cc bottle
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Potting Compound | |
| Kit Contents | White Epoxy Potting Compound | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Potting Compound | ||
Kit Contents White Epoxy Potting Compound | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Loctite CAT 24 LV hardener is designed for use with potting and encapsulating resins.
Application curing agent
Operating temperature continuous 105 degreeC
Related links
- Loctite LOCTITE CAT 9 450 g
- Loctite Loctite CAT 24 LV Can Epoxy Resin Adhesive
- Loctite Loctite CAT 24 LV 100CC Epoxy
- Loctite LOCTITE CAT 9 30 g
- Loctite LOCTITE CAT 9 60 g
- Loctite LOCTITE CAT 15 LV, quartkit Potting Compound
- Potting Compounds
- Loctite LOCTITE STYCAST U 2500 B, 500cc bottle Black Potting Compound Polyurethane 500 ml
