MG Chemicals 4225-1.35L Potting Compound, 1.35 L
- RS Stock No.:
- 181-0362
- Mfr. Part No.:
- 4225-1.35L
- Brand:
- MG Chemicals
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-0362
- Mfr. Part No.:
- 4225-1.35L
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 1.35 L | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 1.35 L | ||
- COO (Country of Origin):
- CA
4225 is a two-part epoxy conformal coating. It conforms to a durable, tough, semi-flexible coating with an excellent finish. It protects against harsh chemicals, humidity, corrosion, oil, dirt, thermal shock, and abrasion. It also prevents high-voltage arcing, short circuits, and static discharges. 4225 is a promising choice where extreme physical and chemical resistance are required.
2:1 mix ratio
Ready to spray
Inspection under UV light
Thin coating application - can be coated as thin as 0.5 mil
Excellent corrosion and chemical resistance
Related links
- MG Chemicals 832TC-2l Black Potting Compound Epoxy 1.7 L
- MG Chemicals 832HT-3L Black Potting Compound Epoxy 2.3 L
- MG Chemicals 832WC-3L Potting Compound 3 Can Kit 2 Bottle Kit, 3 L
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
- MG Chemicals 832HDA-400ML Black Potting Compound 380 ml
