PIHER SENSORS AND CONTROLS S.S.A 2.5kΩ Rotary Potentiometer 1-Gang Through Hole, T-21AHM0607252A
- RS Stock No.:
- 288-3866
- Distrelec Article No.:
- 164-35-382
- Mfr. Part No.:
- T-21AHM0607252A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.04 |
*price indicative
- RS Stock No.:
- 288-3866
- Distrelec Article No.:
- 164-35-382
- Mfr. Part No.:
- T-21AHM0607252A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2.5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 250mW | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2.5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 250mW | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- ES
The high-quality 21mm Carbon Potentiometer. It features a carbon resistive element, ensuring durability and longevity. With a mechanical rotation angle of 310° ± 5° and an electrical rotation angle of 290° ± 20°, this potentiometer provides precise and accurate control. The maximum voltage of 250 VDC (lin) and 150 VDC (no lin) ensures reliable performance in various applications.
Carbon resistive element for high durability
Mechanical rotation angle of 310° ± 5° for precise control
Electrical rotation angle of 290° ± 20° for accurate adjustment
Max voltage of 250 VDC (lin) and 150 VDC (no lin) for reliable performance
Torque range of 0.5 to 1.5 Ncm (0.7 to 2.1 in-oz) for easy adjustment
Nominal power of 0.25 W (lin) and 0.12 W (no lin) for various electrical applications
Mechanical rotation angle of 310° ± 5° for precise control
Electrical rotation angle of 290° ± 20° for accurate adjustment
Max voltage of 250 VDC (lin) and 150 VDC (no lin) for reliable performance
Torque range of 0.5 to 1.5 Ncm (0.7 to 2.1 in-oz) for easy adjustment
Nominal power of 0.25 W (lin) and 0.12 W (no lin) for various electrical applications
Related links
- PIHER SENSORS AND CONTROLS S.S.A 1 kΩ Logarithmic Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607102B
- PIHER SENSORS AND CONTROLS S.S.A 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607503A
- PIHER SENSORS AND CONTROLS S.S.A 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N503A
- PIHER SENSORS AND CONTROLS S.S.A 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607253A
- PIHER SENSORS AND CONTROLS S.S.A 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N501A
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103B
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 mΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607105A
- PIHER SENSORS AND CONTROLS S.S.A 500 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607504A

