PIHER SENSORS AND CONTROLS S.S.A T-16 500 Ω Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N501A

Subtotal (1 unit)*

£9.20

(exc. VAT)

£11.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.20

*price indicative

RS Stock No.:
288-3858
Distrelec Article No.:
164-35-364
Mfr. Part No.:
T-16SHM04N501A
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

500Ω

Number of Gangs

1

Shaft Diameter

4mm

Number of Turns

1

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

40mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Tolerance ±

20%

Series

T-16

COO (Country of Origin):
ES
The potentiometer is a high-quality 16 mm carbon product that offers exceptional mechanical endurance and a range of valuable features. With a resistance element made of carbon, it provides a reliable performance for various applications.

16 mm carbon potentiometer

High mechanical endurance

300° mechanical rotation angle

280° electrical rotation angle

Torque range of 0.5 to 1.5 Ncm

Max. voltage of 250 VDC

Nominal power of 0.2 W at 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy