PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103B

Subtotal (1 unit)*

£12.20

(exc. VAT)

£14.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.20

*price indicative

RS Stock No.:
288-3865
Distrelec Article No.:
164-35-375
Mfr. Part No.:
T-21AHM0607103B
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

120mW

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

33mm

Standards/Approvals

No

Series

T-21

Tolerance ±

20%

COO (Country of Origin):
ES
The Potentiometer is a logarithmic taper type with a resistance of 10kOhm and a power rating of 120mW. It features a tolerance of ±20% and a compact size of 21.5mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy