PIHER SENSORS AND CONTROLS S.S.A T-21 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607253A

Subtotal (1 unit)*

£8.44

(exc. VAT)

£10.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.44

*price indicative

RS Stock No.:
288-3867
Distrelec Article No.:
164-35-383
Mfr. Part No.:
T-21AHM0607253A
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

25kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

250

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

33mm

Tolerance ±

20%

Series

T-21

COO (Country of Origin):
ES
The high-quality 21mm Carbon Potentiometer. It features a carbon resistive element, ensuring durability and longevity. With a mechanical rotation angle of 310° ± 5° and an electrical rotation angle of 290° ± 20°, this potentiometer provides precise and accurate control. The maximum voltage of 250 VDC (lin) and 150 VDC (no lin) ensures reliable performance in various applications.

Carbon resistive element for high durability

Mechanical rotation angle of 310° ± 5° for precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy