PIHER SENSORS AND CONTROLS S.S.A T-16 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, T-16SHM04N503A

Subtotal (1 unit)*

£5.77

(exc. VAT)

£6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 217 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.77

*price indicative

RS Stock No.:
288-3859
Distrelec Article No.:
164-35-367
Mfr. Part No.:
T-16SHM04N503A
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

4mm

Number of Turns

1

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

40mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Tolerance ±

20%

Series

T-16

COO (Country of Origin):
CN
The potentiometer is a high-quality 16 mm carbon product that offers exceptional mechanical endurance and a range of valuable features. With a resistance element made of carbon, it provides a reliable performance for various applications.

16 mm carbon potentiometer

High mechanical endurance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy