SIP 56 Series 457 mm blade diameter Pedestal Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin

Subtotal (1 unit)*

£79.99

(exc. VAT)

£95.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.99

*price indicative

RS Stock No.:
856-832
Mfr. Part No.:
05633
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Air Flow

105m³/min

Product Type

Portable Fans

Blade Span

457mm

Fan Type

Pedestal

Number of Speeds

3

Plug Type

3 Pin

Supply Voltage

230V

Height

1.55m

Depth

505mm

Standards/Approvals

ROHS

Width

510mm

Series

56 Series

Noise Level

66dBA

Fan Speed

900rpm

COO (Country of Origin):
CN
The SIP oscillating pedestal fan is designed to deliver powerful Airflow and optimise indoor Air circulation. Its adjustable height and variable speed settings make it suitable for various environments, ensuring comfort and efficiency wherever it's placed.

Heavy-duty 3-blade design powered by a 100w motor for consistent airflow

Oscillating head rotates 180° on a horizontal Axis for effective Air distribution

Adjustable pedestal height, reaching up to 145cm for tailored Air circulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy