SIP 56 Series 406 mm blade diameter Floor Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin
- RS Stock No.:
- 856-833
- Mfr. Part No.:
- 05632
- Brand:
- SIP
Subtotal (1 unit)*
£49.99
(exc. VAT)
£59.99
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.99 |
*price indicative
- RS Stock No.:
- 856-833
- Mfr. Part No.:
- 05632
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Air Flow | 105m³/min | |
| Product Type | Portable Fans | |
| Blade Span | 406mm | |
| Fan Type | Floor | |
| Number of Speeds | 3 | |
| Plug Type | 3 Pin | |
| Supply Voltage | 230V | |
| Height | 540mm | |
| Depth | 220mm | |
| Standards/Approvals | ROHS | |
| Width | 530mm | |
| Noise Level | 60dBA | |
| Series | 56 Series | |
| Fan Speed | 955rpm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Air Flow 105m³/min | ||
Product Type Portable Fans | ||
Blade Span 406mm | ||
Fan Type Floor | ||
Number of Speeds 3 | ||
Plug Type 3 Pin | ||
Supply Voltage 230V | ||
Height 540mm | ||
Depth 220mm | ||
Standards/Approvals ROHS | ||
Width 530mm | ||
Noise Level 60dBA | ||
Series 56 Series | ||
Fan Speed 955rpm | ||
- COO (Country of Origin):
- CN
The SIP 16 inch Heavy-Duty Floor Fan is designed for dynamic Air circulation, featuring an adjustable tilting fan head that helps to cool various indoor environments effectively.
Heavy-duty 3-blade design powered by a 75w motor for powerful airflow
Adjustable fan head tilts on its vertical Axis for enhanced airflow
Sturdy steel frame ensures stability during operation
Related links
- SIP 56 Series 457 mm blade diameter Pedestal Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 508 mm blade diameter Floor Portable Fans 202 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 762 mm blade diameter Floor Portable Fans 163 m³/min 3 speed 110V with plug: 3 Pin
- SIP 56 Series 762 mm blade diameter Floor Portable Fans 170 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 915 mm blade diameter Floor Portable Fans 340 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 609 mm blade diameter Floor Portable Fans 160 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 508 mm blade diameter Floor Portable Fans 152 m³/min 5 speed 230V with plug: 3 Pin
- Makita XGT 450 mm blade diameter Floor Portable Fans 120 m³/min 3 speed 40V with plug: AC Adapter
