SIP 56 Series 609 mm blade diameter Floor Portable Fans 160 m³/min 3 speed 230V with plug: 3 Pin

Subtotal (1 unit)*

£167.99

(exc. VAT)

£201.59

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.99

*price indicative

RS Stock No.:
856-836
Mfr. Part No.:
05637
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Air Flow

160m³/min

Product Type

Portable Fans

Blade Span

609mm

Fan Type

Floor

Number of Speeds

3

Plug Type

3 Pin

Supply Voltage

230V

Height

695mm

Standards/Approvals

ROHS

Depth

258mm

Width

665mm

Fan Speed

900rpm

Series

56 Series

Noise Level

67dBA

COO (Country of Origin):
CN
The SIP heavy-duty drum fan is designed to deliver powerful Airflow for optimal indoor Air circulation in various industrial settings, featuring three variable speed settings tailored to meet diverse cooling requirements.

Heavy-duty 3-blade fan powered by a 120w motor for consistent airflow

Adjustable tilting head rotates 360° on its vertical Axis for enhanced Air coverage

Mobility enhanced by a wheel-mounted steel frame with pull handles for easy movement

Safety features include fully enclosed fan blades with solid mesh steel guarding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy