SIP 56 Series 508 mm blade diameter Floor Portable Fans 152 m³/min 5 speed 230V with plug: 3 Pin
- RS Stock No.:
- 856-834
- Mfr. Part No.:
- 05613
- Brand:
- SIP
Subtotal (1 unit)*
£78.74
(exc. VAT)
£94.49
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.74 |
*price indicative
- RS Stock No.:
- 856-834
- Mfr. Part No.:
- 05613
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Air Flow | 152m³/min | |
| Product Type | Portable Fans | |
| Blade Span | 508mm | |
| Fan Type | Floor | |
| Number of Speeds | 5 | |
| Plug Type | 3 Pin | |
| Supply Voltage | 230V | |
| Height | 525mm | |
| Width | 605mm | |
| Depth | 255mm | |
| Standards/Approvals | ROHS | |
| Series | 56 Series | |
| Fan Speed | 850rpm | |
| Noise Level | 75dBA | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Air Flow 152m³/min | ||
Product Type Portable Fans | ||
Blade Span 508mm | ||
Fan Type Floor | ||
Number of Speeds 5 | ||
Plug Type 3 Pin | ||
Supply Voltage 230V | ||
Height 525mm | ||
Width 605mm | ||
Depth 255mm | ||
Standards/Approvals ROHS | ||
Series 56 Series | ||
Fan Speed 850rpm | ||
Noise Level 75dBA | ||
- COO (Country of Origin):
- CN
The SIP heavy-duty floor fan offers exceptional Airflow and cooling capabilities, designed to enhance Air circulation in various indoor environments while ensuring user safety.
Powered by a robust 111w motor, delivering powerful and consistent airflow
Adjustable fan head tilts on its vertical Axis for dynamic Air circulation
Fully enclosed blades with solid mesh steel guarding enhance user safety
Slim drum design mounted on a sturdy steel frame ensures stability
Related links
- SIP 56 Series 508 mm blade diameter Floor Portable Fans 202 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 762 mm blade diameter Floor Portable Fans 163 m³/min 3 speed 110V with plug: 3 Pin
- SIP 56 Series 762 mm blade diameter Floor Portable Fans 170 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 915 mm blade diameter Floor Portable Fans 340 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 609 mm blade diameter Floor Portable Fans 160 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 406 mm blade diameter Floor Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 457 mm blade diameter Pedestal Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin
- Makita XGT 450 mm blade diameter Floor Portable Fans 120 m³/min 3 speed 40V with plug: AC Adapter
