SIP 56 Series 508 mm blade diameter Floor Portable Fans 202 m³/min 3 speed 230V with plug: 3 Pin

Subtotal (1 unit)*

£79.99

(exc. VAT)

£95.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.99

*price indicative

RS Stock No.:
856-835
Mfr. Part No.:
05635
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Product Type

Portable Fans

Air Flow

202m³/min

Blade Span

508mm

Fan Type

Floor

Number of Speeds

3

Plug Type

3 Pin

Supply Voltage

230V

Height

695mm

Depth

258mm

Width

665mm

Standards/Approvals

ROHS

Noise Level

68dBA

Series

56 Series

Fan Speed

900rpm

COO (Country of Origin):
CN
The SIP heavy-duty orbital floor fan offers powerful multi-directional Airflow, designed to enhance Air circulation in various indoor environments. Its innovative 720° orbital effect maximises Airflow coverage for improved cooling.

Heavy-duty 3-blade fan powered by a 120w motor for consistent airflow

Fan head can rotate 360° on both horizontal and vertical axes, achieving 720° Air circulation

Designed for easy mobility with a sturdy Compact frame

Fan blades are fully enclosed with a solid mesh steel guard for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy