JRC NEW Black 100% Cotton Sweatshirt & Fleeces M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-364
Mfr. Part No.:
991313 M BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

Sweatshirt & Fleeces

Colour

Black

Material

100% Cotton

Sleeve Type

Long

Gender

Men

Series

NEW

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo New Zeeland black color is a long-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features a ribbed collar and cuffs, two matching buttons, one button with the Italian tricolor. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Reinforcement tape inside the neck

Side slits

Individually bagged

size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy