Exsys PoE Injector, 12V Input 30 W, 48V dc Output
- RS Stock No.:
- 284-4434
- Distrelec Article No.:
- 110-92-538
- Mfr. Part No.:
- EX-6006POE
- Brand:
- Exsys
Subtotal (1 unit)*
£124.48
(exc. VAT)
£149.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.48 |
*price indicative
- RS Stock No.:
- 284-4434
- Distrelec Article No.:
- 110-92-538
- Mfr. Part No.:
- EX-6006POE
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 1000Mbps | |
| Input Voltage | 12V | |
| Output Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Power | 30W | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | No | |
| Weight | 300g | |
| Series | EX | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type PoE Injector | ||
Maximum Data Rate 1000Mbps | ||
Input Voltage 12V | ||
Output Voltage 48V dc | ||
Mount Type DIN Rail | ||
Power 30W | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals No | ||
Weight 300g | ||
Series EX | ||
- COO (Country of Origin):
- TW
The Power over Ethernet (PoE) solution that provides power to remote network devices, eliminating the need for a nearby power outlet. With its slim, rugged metal housing, this device steps up a common 12VDC power input to 48VDC for PoE power source, offering greater installation flexibility and reliability in network applications.
Provides power to remote network devices via data line
LED indicator for PoE power supply status
Built-in step-up converter from 12VDC to 48VDC
Compact design for easy installation in hard-to-reach places
Can be used with all operating systems
Related links
- Exsys PoE Injector 48 V Input 90 W
- Exsys PoE Injector 56V dc Output, 3 A
- Exsys 2 Port PoE Injector 48 V Input 25.5 W, 52V dc Output
- Exsys 2 Port 2 Port PoE Injector 57V dc Output
- Exsys 1 Port 1 Port PoE Injector 56V Output, 1.17 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- TP-Link 0 Port 1 Port PoE Injector 48V dc Output
- Planet PoE Injector 54 V Input 240 W 54 V dc Output
