Exsys 1 Port 1 Port PoE Injector, 57V Input 90 W, 56V Output, 2.14 A
- RS Stock No.:
- 872-599
- Mfr. Part No.:
- EX-6009POE
- Brand:
- Exsys
Subtotal (1 unit)*
£201.43
(exc. VAT)
£241.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.43 |
*price indicative
- RS Stock No.:
- 872-599
- Mfr. Part No.:
- EX-6009POE
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 100Mbps | |
| Input Voltage | 57V | |
| Output Voltage | 56V | |
| Output Current | 2.14A | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 1 | |
| Mount Type | Wall Mount | |
| Power | 90W | |
| Length | 114.5mm | |
| Width | 57.25mm | |
| Minimum Operating Temperature | -20°C | |
| Depth | 26mm | |
| Input Connector Type | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Weight | 195g | |
| Series | EX-6009 | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type PoE Injector | ||
Maximum Data Rate 100Mbps | ||
Input Voltage 57V | ||
Output Voltage 56V | ||
Output Current 2.14A | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 1 | ||
Mount Type Wall Mount | ||
Power 90W | ||
Length 114.5mm | ||
Width 57.25mm | ||
Minimum Operating Temperature -20°C | ||
Depth 26mm | ||
Input Connector Type RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Weight 195g | ||
Series EX-6009 | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
The Exsys Ethernet PoE Injector delivers reliable power and data connectivity to PoE-enabled devices, ensuring efficient operation across various applications within robust environments.
Provides power to remote network devices via the data line
Supports 10/100/1000Base-T Gigabit Ethernet standards
Fully compliant with IEEE 802.3af/at/bt Power Over Ethernet standards
Related links
- Exsys 1 Port 1 Port PoE Injector 56V Output, 1.17 A
- Phihong 1 Port 1 Port PoE Injector 56V dc Output, 1.6 A
- Trendnet 1 Port PoE Injector, 57V dc Input 95 W
- Trendnet 1 Port PoE Injector, 57V dc Input 30 W
- Draytek 1 Port PoE Injector 56V Output, 11 A
- Rextron 1 Port PoE Injector 56V Output, 11 A
- StarTech.com 1 Port PoE Injector 56V dc Output
- Planet 1 Port PoE Injector 240 V Input 60 W 1.8 A
