Exsys 1 Port 1 Port PoE Injector, 57V Input 60 W, 56V Output, 1.17 A

Subtotal (1 unit)*

£161.10

(exc. VAT)

£193.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.10

*price indicative

RS Stock No.:
872-598
Mfr. Part No.:
EX-6008POE
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Maximum Data Rate

100Mbps

Input Voltage

57V

Product Type

PoE Injector

Output Voltage

56V

Output Current

1.17A

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

DIN Rail

Power

60W

Length

114.5mm

Width

57.25mm

Depth

26mm

Minimum Operating Temperature

-20°C

Input Connector Type

RJ45

Maximum Operating Temperature

60°C

Weight

195g

Standards/Approvals

CE

Number of Ethernet Ports

2

Series

EX-6008

COO (Country of Origin):
TW
The Exsys Gigabit Ethernet PoE injector that delivers power and data through a single network cable, designed for optimal performance and easy installation in various settings.

Provides power to remote network devices through the data line

Fully compliant with IEEE 802.3af/at/bt Power Over Ethernet standards

Maximum power delivered: 60W for efficient energy management

Plug and play design with no configuration or installation required

Rugged metal housing ensures durability and reliability

Includes a DIN-Rail kit for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy