Exsys 2 Port 2 Port PoE Injector, 48V Input 95 W, 57V dc Output
- RS Stock No.:
- 872-614
- Mfr. Part No.:
- EX-60350
- Brand:
- Exsys
Subtotal (1 unit)*
£180.08
(exc. VAT)
£216.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.08 |
*price indicative
- RS Stock No.:
- 872-614
- Mfr. Part No.:
- EX-60350
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | PoE Injector | |
| Input Voltage | 48V | |
| Maximum Data Rate | 10Gbps | |
| Output Voltage | 57V dc | |
| Number of Outputs | 2 | |
| Number of DC Power Output Ports | 2 | |
| Mount Type | Wall Mount | |
| Power | 95W | |
| Length | 100mm | |
| Width | 70mm | |
| Minimum Operating Temperature | -40°C | |
| Input Connector Type | Terminal Block | |
| Depth | 30mm | |
| Maximum Operating Temperature | 80°C | |
| Weight | 220g | |
| Standards/Approvals | CE | |
| Series | EX-60350 | |
| Number of Ethernet Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type PoE Injector | ||
Input Voltage 48V | ||
Maximum Data Rate 10Gbps | ||
Output Voltage 57V dc | ||
Number of Outputs 2 | ||
Number of DC Power Output Ports 2 | ||
Mount Type Wall Mount | ||
Power 95W | ||
Length 100mm | ||
Width 70mm | ||
Minimum Operating Temperature -40°C | ||
Input Connector Type Terminal Block | ||
Depth 30mm | ||
Maximum Operating Temperature 80°C | ||
Weight 220g | ||
Standards/Approvals CE | ||
Series EX-60350 | ||
Number of Ethernet Ports 4 | ||
- COO (Country of Origin):
- CN
The Exsys PoE injector is a robust device designed to supply power to network devices over standard Ethernet cabling, enabling efficient data and power transmission for a range of applications.
Two independent PoE++ injectors maximise output and efficiency
Power delivery compliant with IEEE 802.3 standards ensures compatibility
Dual data transfer capabilities support speeds up to 10 Gbps
Related links
- MOXA 2 Port PoE Injector 57V dc Output, 1.42 A
- Trendnet 1 Port PoE Injector, 57V dc Input 95 W
- MOXA 2 Port 2 Port PoE Injector 30 W 2.71 A
- Exsys 2 Port PoE Injector 48 V Input 25.5 W, 52V dc Output
- MOXA 1 Port PoE Injector 4.08 W 24 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- TP-Link 1 Port 2 Port PoE Injector 48V dc Output, 500 mA
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
