Festo CPV10 Electrical Interface, 552560

Subtotal (1 unit)*

£540.37

(exc. VAT)

£648.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.37

*price indicative

RS Stock No.:
650-409
Mfr. Part No.:
CPV10-GE-ASI-8E8A-Z-M8-CE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Electrical Interface

Manufacturer Series

CPV10

Model Number

552560

COO (Country of Origin):
DE
The Festo Electrical interface designed to enhance automation systems with reliable communication and control. Featuring an AS-Interface flat cable plug, this device is perfect for systems needing effective diagnostics for short circuits and overloads, supporting up to eight valve positions and coils. Its robust construction ensures protection against reverse polarity, while allowing for an operational voltage range of 26.5 V to 31.6 V. Designed for demanding environments, it operates efficiently across a wide temperature range and offers excellent corrosion resistance, making it an ideal choice for both industrial and commercial applications.

Incorporates device-specific diagnostics enhancing reliability through short circuit and overload protection
Offers reverse polarity protection for all electrical connections which ensuring safety during operation
Compatible with two slaves per device facilitating integration in complex systems
Operating voltage range of 26.5 V to 31.6 V providing versatility in various applications
Low current consumption of just 200 mA with load supply improving energy efficiency
Robust design with a corrosion resistance class of CRC 2 suitable for moderate corrosion stress environments
IP65 rating ensures protection against dust and water maintaining performance in harsh conditions

Related links