Festo VMPA Electrical Interface, 546992
- RS Stock No.:
- 647-288
- Mfr. Part No.:
- VMPA-ASI-EPL-E-8E8A-Z
- Brand:
- Festo
Subtotal (1 unit)*
£281.85
(exc. VAT)
£338.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.85 |
*price indicative
- RS Stock No.:
- 647-288
- Mfr. Part No.:
- VMPA-ASI-EPL-E-8E8A-Z
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | VMPA | |
| Model Number | 546992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VMPA | ||
Model Number 546992 | ||
- COO (Country of Origin):
- DE
The Festo Electrical interface is designed to provide a robust and efficient solution for integrating control systems within automated environments. This innovative device features a compact design with dimensions of 85 x 122.9 x 55.1 mm, ensuring it can be easily accommodated into varied setups. With a sophisticated socket interface and the ability to handle up to 8 valve positions, it offers seamless connectivity. The device supports multiple diagnostics, including AS-i voltage and watchdog status, ensuring optimal performance and reliability. Designed to endure a broad operational voltage range and a variety of environmental conditions, it's suitable for diverse applications such as industrial automation. It meets rigorous specifications, guaranteeing compliance with international standards.
Compact housing design facilitates easy integration into existing systems
Supports up to 8 valve positions for versatile applications
Multiple diagnostics enhance performance monitoring and troubleshooting
Operational voltage range ensures compatibility with various setups
Logic level digital inputs improve signal accuracy and response time
Corrosion resistance class CRC 1 ensures durability in challenging environments
User-friendly LED displays provide clear status indicators
Robust materials used in construction ensure longevity and reliability
Environmentally friendly construction meets RoHS compliance
Supports up to 8 valve positions for versatile applications
Multiple diagnostics enhance performance monitoring and troubleshooting
Operational voltage range ensures compatibility with various setups
Logic level digital inputs improve signal accuracy and response time
Corrosion resistance class CRC 1 ensures durability in challenging environments
User-friendly LED displays provide clear status indicators
Robust materials used in construction ensure longevity and reliability
Environmentally friendly construction meets RoHS compliance
Related links
- Festo VMPA Electrical Interface, 573183
- Festo VMPA Electrical Interface, 546993
- Festo VMPA Electrical Interface, 546994
- Festo VMPA Electrical Interface, 546995
- Festo VMPA Electrical Interface, 546988
- Festo VMPA Electrical Interface, 546990
- Festo VMPA Electrical Interface, 546991
- Festo VMPA Electrical Interface, 546989
