Festo VMPA Electrical Interface, 546995
- RS Stock No.:
- 650-815
- Mfr. Part No.:
- VMPA-ASI-EPL-GU-8E8A-Z
- Brand:
- Festo
Subtotal (1 unit)*
£281.85
(exc. VAT)
£338.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.85 |
*price indicative
- RS Stock No.:
- 650-815
- Mfr. Part No.:
- VMPA-ASI-EPL-GU-8E8A-Z
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | VMPA | |
| Model Number | 546995 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VMPA | ||
Model Number 546995 | ||
- COO (Country of Origin):
- DE
The Festo electrical interface designed for optimal performance in automated systems. This exceptional device enables seamless integration within AS-interface networks, delivering reliable diagnostics and robust communication. Engineered with precise dimensions for versatile mounting options, it supports multiple valve positions and features an advanced watchdog functionality. Users can expect high-grade operational stability, making it ideal for demanding industrial applications. With its durable materials and excellent temperature resilience, this interface combines innovation and reliability to enhance overall system efficiency.
Designed to function within a wide ambient temperature range of -5 °C to 50 °C
Incorporates a corrosion-resistant housing suitable for diverse environments
Provides low residual ripple to ensure stable performance in sensitive applications
LED displays facilitate easy monitoring of bus-specific and product-specific statuses
Incorporates a corrosion-resistant housing suitable for diverse environments
Provides low residual ripple to ensure stable performance in sensitive applications
LED displays facilitate easy monitoring of bus-specific and product-specific statuses
Related links
- Festo VMPA Electrical Interface, 546994
- Festo VMPA Electrical Interface, 546993
- Festo VMPA Electrical Interface, 546992
- Festo VMPA Electrical Interface, 546991
- Festo VMPA Electrical Interface, 573186
- Festo VMPA Electrical Interface, 546988
- Festo VMPA Electrical Interface, 546990
- Festo VMPA Electrical Interface, 546989
