Festo VMPA Electrical Interface, 546991
- RS Stock No.:
- 651-805
- Mfr. Part No.:
- VMPA-ASI-EPL-GU-4E4A-Z
- Brand:
- Festo
Subtotal (1 unit)*
£239.75
(exc. VAT)
£287.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.75 |
*price indicative
- RS Stock No.:
- 651-805
- Mfr. Part No.:
- VMPA-ASI-EPL-GU-4E4A-Z
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | VMPA | |
| Model Number | 546991 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VMPA | ||
Model Number 546991 | ||
- COO (Country of Origin):
- DE
The Festo Electrical Interface is designed to seamlessly integrate into comprehensive automation systems, offering reliable communication and control. Built for versatility, this device features a compact design with dimensions of 85 x 122.9 x 55.1 mm, making it an ideal choice for space-constrained installations. It supports a maximum of 4 valve positions and enables the connection of up to 1 slave device, ensuring efficient management of multiple inputs and outputs. With robust diagnostic capabilities, including AS-i voltage monitoring and watchdog functions, it guarantees high operational reliability, making it suitable for various industrial applications.
Compact design allows for easy installation in limited spaces
Supports up to 4 valve positions for versatile control options
Compatible with 1 slave device enhancing system flexibility
Provides critical device-specific diagnostics for reliable operation
Operating voltage ranges ensure compatibility with various systems
High current handling capacity supports demanding applications
Excellent corrosion resistance class ensures durability in harsh environments
RoHS-compliant materials reflect commitment to sustainable practices
LED displays enhance user interaction by indicating operational status
Multiple mounting options facilitate installation adaptation
Supports up to 4 valve positions for versatile control options
Compatible with 1 slave device enhancing system flexibility
Provides critical device-specific diagnostics for reliable operation
Operating voltage ranges ensure compatibility with various systems
High current handling capacity supports demanding applications
Excellent corrosion resistance class ensures durability in harsh environments
RoHS-compliant materials reflect commitment to sustainable practices
LED displays enhance user interaction by indicating operational status
Multiple mounting options facilitate installation adaptation
Related links
- Festo VMPA Electrical Interface, 546988
- Festo VMPA Electrical Interface, 546990
- Festo VMPA Electrical Interface, 546989
- Festo VMPA Electrical Interface, 546995
- Festo VMPA Electrical Interface, 573186
- Festo VMPA Electrical Interface, 546993
- Festo VMPA Electrical Interface, 546994
- Festo VMPA Electrical Interface, 546992
