Festo CPV14 Electrical Interface, 552561
- RS Stock No.:
- 650-713
- Mfr. Part No.:
- CPV14-GE-ASI-4E4A-Z-M8-CE
- Brand:
- Festo
Subtotal (1 unit)*
£311.01
(exc. VAT)
£373.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.01 |
*price indicative
- RS Stock No.:
- 650-713
- Mfr. Part No.:
- CPV14-GE-ASI-4E4A-Z-M8-CE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | CPV14 | |
| Model Number | 552561 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series CPV14 | ||
Model Number 552561 | ||
- COO (Country of Origin):
- DE
The Festo Electrical interface designed for seamless integration into automation systems. It facilitates effective communication through an AS-Interface flat cable plug, ensuring reliable operation in various applications. With robust features such as short circuit and overload diagnostics, it supports up to four valve positions and coils, providing flexibility in control. This device operates within a wide voltage range, ensuring compatibility with a range of systems. Additionally, its compact design and IP65 rating offer both durability and protection against environmental factors, making it a suitable choice for demanding industrial settings.
Enables control of up to four valve positions and coils for efficient process management
Equipped with reverse polarity protection to safeguard electrical connections
Allows for compatibility with 1 slave per device enhancing system scalability
Features a debounce time of 3 ms for improved input stability
Designed with corrosion resistance class CRC 2 suitable for moderate corrosion environments
Compact and durable with an IP65 protection rating providing reliable operation in harsh conditions
Displays LED indications for bus-specific and product-specific operational statuses
Constructed with RoHS-compliant materials which ensuring environmentally friendly performance
Equipped with reverse polarity protection to safeguard electrical connections
Allows for compatibility with 1 slave per device enhancing system scalability
Features a debounce time of 3 ms for improved input stability
Designed with corrosion resistance class CRC 2 suitable for moderate corrosion environments
Compact and durable with an IP65 protection rating providing reliable operation in harsh conditions
Displays LED indications for bus-specific and product-specific operational statuses
Constructed with RoHS-compliant materials which ensuring environmentally friendly performance
Related links
- Festo CPV10 Electrical Interface, 552559
- Festo CPV14 Electrical Interface, 552562
- Festo CPV14 Electrical Interface, 536737
- Festo CPV10 Electrical Interface, 552560
- Festo CPV14 Electrical Interface, 1564984
- Festo CPV10 Electrical Interface, 536736
- Festo VMPA Electrical Interface, 546991
- Festo VMPA Electrical Interface, 546990
