Festo CPV10 Electrical Interface, 552559
- RS Stock No.:
- 647-521
- Mfr. Part No.:
- CPV10-GE-ASI-4E4A-Z-M8-CE
- Brand:
- Festo
Subtotal (1 unit)*
£303.88
(exc. VAT)
£364.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £303.88 |
*price indicative
- RS Stock No.:
- 647-521
- Mfr. Part No.:
- CPV10-GE-ASI-4E4A-Z-M8-CE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | CPV10 | |
| Model Number | 552559 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series CPV10 | ||
Model Number 552559 | ||
- COO (Country of Origin):
- DE
The Festo Electrical interface facilitates seamless connectivity and interaction with AS-Interface systems, enabling reliable and effective operation of valve positions and coils. With a maximum capacity for four valve positions and coils, it ensures optimal control and efficiency in fluid management applications. The device is built with robust features including reverse polarity protection and comprehensive diagnostics for short circuit and overload conditions, empowering users to maintain high safety standards. Its durable design is complemented by a degree of protection rating of IP65, making it suitable for various environments while ensuring longevity and reliability.
Incorporates device-specific diagnostics to monitor performance
Offers reverse polarity protection to safeguard operational integrity
Enables connection of one slave device for simplified network management
Compliant with corrosion resistance class CRC 2 which ensuring durability
Includes robust LED displays for clear indication of status and diagnostics
Constructed from RoHS-compliant materials maintaining environmental standards
Offers reverse polarity protection to safeguard operational integrity
Enables connection of one slave device for simplified network management
Compliant with corrosion resistance class CRC 2 which ensuring durability
Includes robust LED displays for clear indication of status and diagnostics
Constructed from RoHS-compliant materials maintaining environmental standards
Related links
- Festo CPV10 Electrical Interface, 552560
- Festo CPV14 Electrical Interface, 552561
- Festo CPV10 Electrical Interface, 536736
- Festo CPV14 Electrical Interface, 552562
- Festo CPV14 Electrical Interface, 536737
- Festo CPV10 Electrical Interface, 165809
- Festo CPV10 Electrical Interface, 1565761
- Festo VMPA Electrical Interface, 546991
