Festo CPV10 Electrical Interface, 165809
- RS Stock No.:
- 652-020
- Mfr. Part No.:
- CPV10-GE-DI01-8
- Brand:
- Festo
Subtotal (1 unit)*
£582.24
(exc. VAT)
£698.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £582.24 |
*price indicative
- RS Stock No.:
- 652-020
- Mfr. Part No.:
- CPV10-GE-DI01-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | CPV10 | |
| Model Number | 165809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series CPV10 | ||
Model Number 165809 | ||
- COO (Country of Origin):
- DE
The Festo Electrical interface designed to effectively manage pneumatic valve control systems. This versatile unit supports a maximum of 16 inputs and 8 outputs (or up to 16 valves), ensuring seamless integration into existing setups. With its robust field bus interface options, including M12 and Sub-D connector types, the device enhances communication and configuration capabilities. Engineered for operational reliability, it features automatic detection, reverse polarity protection, and comprehensive device-specific diagnostics. The product is ideal for demanding applications, supporting voltages from 20.4 V to 26.4 V, while maintaining a compact design that adheres to IP65 standards against dust and water ingress.
Offers a broad operational voltage range which ensuring compatibility with various systems
Equipped with reverse polarity protection to safeguard all electrical connections
Provides an impressive maximum of 32 valve coils with string expansion capabilities
Designed for easy addressing within a range of 1 to 125 using a switch module
Features a durable construction with a die-cast aluminium housing PA-reinforced cover and CR seals
Conforms to RoHS standards demonstrating a commitment to environmentally-friendly manufacturing
Includes clear LED displays for both product-specific and bus-specific communication statuses
Equipped with reverse polarity protection to safeguard all electrical connections
Provides an impressive maximum of 32 valve coils with string expansion capabilities
Designed for easy addressing within a range of 1 to 125 using a switch module
Features a durable construction with a die-cast aluminium housing PA-reinforced cover and CR seals
Conforms to RoHS standards demonstrating a commitment to environmentally-friendly manufacturing
Includes clear LED displays for both product-specific and bus-specific communication statuses
Related links
- Festo CPV10 Electrical Interface, 1565761
- Festo CPV10 Electrical Interface, 552560
- Festo CPV10 Electrical Interface, 536736
- Festo CPV10 Electrical Interface, 552559
- Festo CPV14 Electrical Interface, 1564984
- Festo CPV10 Inscription Label, 194072
- Festo CPV10 Inscription Label, 162566
- Festo CPV14 Electrical Interface, 536737
