Festo CPV14 Valve Terminal, 552562
- RS Stock No.:
- 647-136
- Mfr. Part No.:
- CPV14-GE-ASI-8E8A-Z-M8-CE
- Brand:
- Festo
Subtotal (1 unit)*
£603.74
(exc. VAT)
£724.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £603.74 |
*price indicative
- RS Stock No.:
- 647-136
- Mfr. Part No.:
- CPV14-GE-ASI-8E8A-Z-M8-CE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV14 | |
| For Use With | Valve Terminal | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Block Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV14 | ||
For Use With Valve Terminal | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Block Assembly | ||
- COO (Country of Origin):
- DE
Festo CPV14 Series Mount Accessory for Pneumatic Valve, Valve Terminal Compatibility, RoHS-compliant Standard - CPV14-GE-ASI-8E8A-Z-M8-CE, Numeric Part Number:552562
This mount accessory for pneumatic valve provides a dedicated Interface for securing valve terminals within automated systems. Designed by Festo for integration with CPV14 valve hardware, it supports AS-Interface connectivity and offers a standardised attachment point for terminals that require an M8 connection. The component is intended to simplify installation and ensure consistent alignment of valve modules within control cabinets and field assemblies.
Features and Benefits:
• RoHS-compliant construction reduces hazardous substance risks
• Compatible with valve Terminal configurations for reliable fit
• Supports AS-Interface integration for simple network connection
• M8 connector support enables secure electrical coupling
• Engineered for CPV14 systems to Streamline mounting procedures
• Compatible with valve Terminal configurations for reliable fit
• Supports AS-Interface integration for simple network connection
• M8 connector support enables secure electrical coupling
• Engineered for CPV14 systems to Streamline mounting procedures
Applications
• Suitable for mounting valve terminals in pneumatic control panels
• Ideal for installations requiring AS-Interface connectivity
• Used with CPV14 valve banks in factory automation setups
• Can be used for retrofitting existing valve assemblies with M8 connections
• Ideal for installations requiring AS-Interface connectivity
• Used with CPV14 valve banks in factory automation setups
• Can be used for retrofitting existing valve assemblies with M8 connections
Which standards govern its material composition?
The product conforms to RoHS requirements, limiting restricted substances in the material selection.
How does it interact with AS-Interface devices?
It provides a mounting arrangement compatible with AS-Interface components, facilitating physical and connector alignment for ASI-enabled valve modules.
What connector type does it accommodate for electrical interface?
The accessory is configured to accept an M8 connector to establish the electrical link to the valve terminal.
Is it intended for a particular family of valve terminals?
It is manufactured for use with CPV14 valve Terminal equipment, ensuring compatibility with that valve platform.
