Festo VABF Throttle Plate Pneumatic Valve, VABF-B14-F1B1P1-FF14
- RS Stock No.:
- 343-471
- Mfr. Part No.:
- VABF-B14-F1B1P1-FF14
- Brand:
- Festo
Subtotal (1 unit)*
£62.66
(exc. VAT)
£75.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.66 |
*price indicative
- RS Stock No.:
- 343-471
- Mfr. Part No.:
- VABF-B14-F1B1P1-FF14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Throttle Plate | |
| Series | VABF | |
| For Use With | Pneumatic Valve | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Throttle Plate | ||
Series VABF | ||
For Use With Pneumatic Valve | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type End Plate | ||
Festo VABF Series End Plate, G 1/4 Connection Port Thread, Throttle Plate Type - VABF-B14-F1B1P1-FF14, Numeric Part Number: 8099347
This end plate serves as a Crucial component in pneumatic systems, specifically designed for use with pneumatic valves. The adaptor plate features G 1/4 thread fittings, ensuring compatibility with numerous applications. Constructed from a wrought aluminium alloy, this product is both lightweight and resistant to moderate corrosion. Operating effectively across an impressive pressure range of 1.5 bar to 10 bar, it can withstand various environmental conditions, with a storage and media temperature range of -20°C to 60°C.
Features & Benefits
• Allows for versatile mounting positions to suit different setups
• Design permits connection port rotation by 180° for flexibility
• Withstands operating pressures of up to 10 bar for robust performance
• Compliant with RoHS standards for environmental safety
• Constructed from aluminium for reduced weight and enhanced durability
• Suitable for compressed Air applications in accordance with ISO 8573-1:2010
• Design permits connection port rotation by 180° for flexibility
• Withstands operating pressures of up to 10 bar for robust performance
• Compliant with RoHS standards for environmental safety
• Constructed from aluminium for reduced weight and enhanced durability
• Suitable for compressed Air applications in accordance with ISO 8573-1:2010
Applications
• Utilised in conjunction with pneumatic valves for fluid control
• Ideal for integrating with industrial valve accessories in automation systems
• Compatible with pneumatic systems that require reliable airflow management
• Suitable for setups demanding efficient compatibility with other Festo pneumatic parts
• Ideal for integrating with industrial valve accessories in automation systems
• Compatible with pneumatic systems that require reliable airflow management
• Suitable for setups demanding efficient compatibility with other Festo pneumatic parts
How does the choice of material impact durability and performance in different environments?
The use of wrought aluminium alloy offers both lightweight characteristics and resilience to moderate corrosion, making it reliable for varied industrial environments.
What are the implications of the specified operating pressure range on system performance?
Operating between 1.5 bar and 10 bar allows for versatile applications in different pneumatic systems, ensuring optimal performance in diverse operational conditions.
Can this component accommodate standard pneumatic connections efficiently?
Yes, it features 1/4 thread fittings that are compatible with standard NAMUR port patterns, facilitating easy integration with existing setups.
Related links
- Festo VABF Throttle Plate, VABF-B14-F1B1P2-FF14
- Festo VABF Throttle Plate, VABF-B14-M3-N14
- Festo VABF Throttle Plate, VABF-B14-M3-G14
- Festo VABS, VABS-B14-90-FF14
- Festo VABS, VABS-B14-270-FF14
- Festo VABS, VABS-B14-180-FF14
- Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-F1A
- Festo VABF Supply Plate, VABF-S1-1-P1A11-G12


