Festo VABF Supply Plate, VABF-S1-1-P1A11-G12
- RS Stock No.:
- 343-475
- Mfr. Part No.:
- VABF-S1-1-P1A11-G12
- Brand:
- Festo
Subtotal (1 unit)*
£43.94
(exc. VAT)
£52.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.94 |
*price indicative
- RS Stock No.:
- 343-475
- Mfr. Part No.:
- VABF-S1-1-P1A11-G12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Supply Plate | |
| Manufacturer Series | VABF | |
| Model Number | VABF-S1-1-P1A11-G12 | |
| Number of Stations | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Supply Plate | ||
Manufacturer Series VABF | ||
Model Number VABF-S1-1-P1A11-G12 | ||
Number of Stations 1 | ||
- COO (Country of Origin):
- CN
The Festo Supply plate is a precision-engineered component designed to enhance pneumatic systems with its superior functionality. This model excels in operational versatility, supporting both vacuum applications and higher pressures. Crafted from durable materials, it adheres to stringent standards, ensuring reliability throughout its lifecycle. Its compact construction width of 44 mm makes it an excellent choice for space-limited installations. The combination of robust performance capabilities and compliance with various regulations makes this supply plate a vital part of any efficient pneumatic setup.
Constructed from high-grade, corrosion-resistant materials
Suitable for both lubricated and unlubricated operation
Utilises advanced ISO 8573-1 compliance for compressed air quality
Designed to withstand a broad temperature range for diverse environments
Includes multiple pneumatic connection ports accommodating varied installations
Suitable for both lubricated and unlubricated operation
Utilises advanced ISO 8573-1 compliance for compressed air quality
Designed to withstand a broad temperature range for diverse environments
Includes multiple pneumatic connection ports accommodating varied installations
Related links
- Festo VABF Supply Plate, VABF-S1-1-P1A11-N12
- Festo VABF Supply Plate, VABF-S1-1-P1A12-G12
- Festo VABF Supply Plate, VABF-S1-1-P1A12-N12
- Festo VABF Supply Plate, 549100
- Festo VABF Supply Plate, 555785
- Festo VABF Supply Plate, VABF-S6-1-P1A6-G12-CB
- Festo VABF Supply Plate, VABF-S6-1-P1A7-G12-CB
- Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-T1-F1A
