Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-T1-F1A

Subtotal (1 unit)*

£15.78

(exc. VAT)

£18.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.78

*price indicative

RS Stock No.:
351-155
Mfr. Part No.:
VABF-L1-14-P3A4-G18-T1-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Supply Plate

Manufacturer Series

VABF

Model Number

VABF-L1-14-P3A4-G18-T1-F1A

COO (Country of Origin):
CN
The Festo supply plate exemplifies precision engineering, tailored for high-performance applications. Designed , it stands out with its commitment to quality and functionality. Crafted to support specific manufacturing needs, the plate is ideal for environments requiring stringent cleanliness standards, ensuring optimal performance in critical operations. With a focus on material integrity, it ensures a reliable platform for various applications while maintaining compliance with industry regulations. Its lightweight structure, weighing just 32 g, facilitates ease of handling, making it a preferred choice for engineers and technicians alike.

Excludes metals with copper zinc or nickel in significant proportions for enhanced safety
Demonstrates exceptional corrosion resistance classified as CRC 0
Complies with LABS standards for material cleanliness promoting safer operational environments
Meets cleanroom class standards according to ISO 14644 1 ensuring high purity levels
Lightweight design minimizes load and enhances ease of installation

Related links