Festo VABF, VABF-S6-1-P1A6-G12-CB
- RS Stock No.:
- 343-479
- Mfr. Part No.:
- VABF-S6-1-P1A6-G12-CB
- Brand:
- Festo
Subtotal (1 unit)*
£81.64
(exc. VAT)
£97.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £81.64 |
*price indicative
- RS Stock No.:
- 343-479
- Mfr. Part No.:
- VABF-S6-1-P1A6-G12-CB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABF | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, CE:To EU Low Voltage Directive | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABF | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, CE:To EU Low Voltage Directive | ||
Product Type Supply Module | ||
The Festo Robust supply plate is engineered for versatility in pneumatic applications, marrying functionality with a compact design. Constructed from high-quality die-cast aluminium, it ensures durability while maintaining a sleek profile. Its CE mark signifies compliance with the EU Low Voltage Directive, reassuring users of its adherence to safety standards. With a construction width of just 38 mm, it is ideal for installations where space is limited. This product is an excellent choice for professionals seeking reliability and efficiency in demanding environments, given its impressive corrosion resistance and RoHS-compliant materials.
Durable die-cast aluminium construction enhances longevity
CE mark demonstrates conformity to stringent EU safety regulations
Exhibits high corrosion resistance, suitable for harsh environments
Lightweight design facilitates easy handling and installation
RoHS-compliant materials ensure environmentally friendly use
Related links
- Festo VABF, VABF-S6-1-P8A7-G12-CB
- Festo VABF, VABF-S6-1-P8A6-G12-CB
- Festo VABF, VABF-S6-1-P1A7-G12-CB
- Festo VABF series Manifold for use with ISO Plug-In 539230
- Festo VABF, VABF-S6-1-P8A7-G12-CB1
- Festo VABF, VABF-S6-1-P8A6-G12-CB1
- Festo VABF series Manifold for use with ISO Plug-In 539232
- Festo Pneumatic Soft Start Valve, 3000 L/min 1/2 in G 10 bar
