Festo VABF, VABF-S6-1-P8A7-G12-CB
- RS Stock No.:
- 343-482
- Mfr. Part No.:
- VABF-S6-1-P8A7-G12-CB
- Brand:
- Festo
Subtotal (1 unit)*
£133.65
(exc. VAT)
£160.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.65 |
*price indicative
- RS Stock No.:
- 343-482
- Mfr. Part No.:
- VABF-S6-1-P8A7-G12-CB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABF | |
| Standards/Approvals | CE:To EU Low Voltage Directive, VDMA24364-B1/B2-L, RoHS | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABF | ||
Standards/Approvals CE:To EU Low Voltage Directive, VDMA24364-B1/B2-L, RoHS | ||
Product Type Supply Module | ||
The Festo Expansion module offers a robust solution designed to enhance operational efficiency in various automation tasks. Constructed from high-quality die-cast aluminium, it ensures longevity while maintaining a lightweight profile. With a streamlined width of 38 mm, this module is perfect for tight installation spaces, allowing for versatile configuration in complex arrangements. The corrosion-resistant features ensure reliability in challenging environments, making it suitable for industries with stringent safety and durability requirements. Engineered to accommodate multiple pneumatic connections, this module seamlessly integrates into existing systems, empowering users to optimise their workflows with confidence.
Lightweight construction optimises installation efficiency
Corrosion resistance class CRC 0 maintains performance in adverse conditions
CE marking ensures compliance with EU safety standards
LABS conformity guarantees suitability in sensitive environments
Integrated pneumatic connections simplify setup and integration
Related links
- Festo VABF, VABF-S6-1-P8A7-G12-CB1
- Festo VABF, VABF-S6-1-P1A7-G12-CB
- Festo VABF, VABF-S6-1-P1A6-G12-CB
- Festo VABF, VABF-S6-1-P8A6-G12-CB
- Festo VABF, VABF-S6-1-P8A6-G12-CB1
- Festo VABF series Manifold for use with ISO Plug-In 539230
- Festo Pneumatic Soft Start Valve, 3000 L/min 1/2 in G 10 bar
- Festo Pneumatic Soft Start Function Fitting, 3000 L/min 0.2 Mpa
