Festo VABF Extension, VABF-S6-1-P8A6-G12-CB1

Subtotal (1 unit)*

£134.99

(exc. VAT)

£161.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.99

*price indicative

RS Stock No.:
344-951
Mfr. Part No.:
VABF-S6-1-P8A6-G12-CB1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Extension

Manufacturer Series

VABF

Model Number

VABF-S6-1-P8A6-G12-CB1

COO (Country of Origin):
DE
The Festo Expansion module is designed with robust functionality and versatile operability in mind. Engineered from durable die-cast aluminium, it effortlessly combines form and function to meet diverse requirements in automation and control. Perfect for integration in pneumatic systems, it features dual G1/2 ports for efficient connectivity. With a slim construction width of just 38 mm, it provides a space-saving solution within compact environments. Ensuring compliance with stringent EU standards, the module is both RoHS-compliant and possesses a corrosion resistance class of CRC 0, making it a reliable option for long-term operation in demanding conditions. With an operational weight of 600 g, this unit facilitates both ease of handling and installation, ensuring an optimal user experience.

Constructed from die cast aluminium for enhanced durability
Designed to operate in challenging environments with corrosion resistance
Compact width allows for easier installation in confined spaces
RoHS compliance ensures environmental safety
Lightweight design simplifies on site handling and adjustments

Related links