Festo VABF Throttle Plate Pneumatic Valve, VABF-B14-M3-N14

Subtotal (1 unit)*

£69.62

(exc. VAT)

£83.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.62

*price indicative

RS Stock No.:
343-472
Mfr. Part No.:
VABF-B14-M3-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Throttle Plate

Series

VABF

For Use With

Pneumatic Valve

Standards/Approvals

RoHS, VDMA24364 zone III

Product Type

End Plate

Festo VABF Series End Plate, 1/4 NPT Connection Port Thread, 1/4 Thread Size - VABF-B14-M3-N14, Numeric Part Number: 8099627


This end plate is an essential accessory designed for pneumatic systems, specifically tailored to enhance the functionality of pneumatic valves. The product falls under the subplate category and features a robust aluminium alloy construction for durability. With a 1/4 NPT connection port, this component is engineered to withstand operating pressures ranging from 1.5 bar to 10 bar, accommodating diverse operational environments.

Features & Benefits


• Flexible mounting options allow adaptability in various setups
• Designed for compressed Air use, compliant with ISO standards
• Moderate corrosion resistance ensures longevity in challenging conditions
• Suitable for a broad temperature range from -20 °C to 80 °C
• Lightweight construction allows for easy installation and handling
• Flange port with NAMUR pattern facilitates seamless pneumatic connections

Applications


• Utilised in conjunction with pneumatic valves for improved Air control
• Ideal for various industrial requiring reliable subplates
• Suited for automated systems in electronic and mechanical industries
• Used in environments with moderate corrosion exposure
• Effective in pneumatic setups needing adherence to ISO medium standards

What types of environments are suitable for installation?


The plate is suitable for environments with moderate corrosion exposure and can operate across a temperature range of -20 °C to 80 °C, making it versatile for various industrial applications.

How does the design enhance compatibility with pneumatic systems?


The inclusion of a 1/4 NPT connection alongside flange ports with NAMUR port patterns ensures seamless integration with different pneumatic components, simplifying the installation process.

What is the significance of using a RoHS-compliant material?


Using RoHS-compliant materials ensures that the product adheres to environmental standards, minimising harmful substances and contributing to sustainability in industrial operations.

Can this component handle high-pressure applications?


Yes, the end plate can withstand operating pressures from 1.5 bar up to 10 bar, making it suitable for a broad range of pneumatic applications requiring reliable performance under pressure.

Related links