Festo VABS Plate, VABS-B14-90-FF14

Subtotal (1 unit)*

£38.99

(exc. VAT)

£46.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.99

*price indicative

RS Stock No.:
350-732
Mfr. Part No.:
VABS-B14-90-FF14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plate

Manufacturer Series

VABS

Model Number

VABS-B14-90-FF14

COO (Country of Origin):
CN
The Festo mounting plate is designed for applications requiring precise integration within pneumatic systems. Its robust aluminum alloy construction ensures durability while maintaining a lightweight profile, making it highly suitable for various mounting conditions. With versatility in mounting positions, it efficiently supports dynamic operations amid moderate corrosion environments. This product streamlines pneumatic connections through a standardized flange configuration, allowing for seamless interfaces with existing setups. Each unit undergoes rigorous quality checks to uphold compliance with RoHS standards, ensuring responsible use in sensitive applications.

Constructed from lightweight yet sturdy wrought aluminum alloy for increased durability
Designed with an optional mounting position enhancing adaptability for diverse applications
Optimized connections rotated by 90° to facilitate better alignment and installation
Engineered for use in operational pressures ranging from 1.5 bar to 10 bar
Endures media temperatures spanning from -20 °C to 60 °C which ensuring reliable performance in varying conditions
Offers corrosion resistance class CRC 2 suitable for moderate stress environments
Pneumatic connections are equipped with a standard 1/4 flange maintaining compatibility with NAMUR port patterns

Related links