Festo VABS Pneumatic Valve, VABS-B14-270-FF14
- RS Stock No.:
- 343-484
- Mfr. Part No.:
- VABS-B14-270-FF14
- Brand:
- Festo
Subtotal (1 unit)*
£38.99
(exc. VAT)
£46.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.99 |
*price indicative
- RS Stock No.:
- 343-484
- Mfr. Part No.:
- VABS-B14-270-FF14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABS | |
| For Use With | Pneumatic Valve | |
| Standards/Approvals | VDMA24364 zone III, RoHS-compliant | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABS | ||
For Use With Pneumatic Valve | ||
Standards/Approvals VDMA24364 zone III, RoHS-compliant | ||
Product Type Mounting Kit | ||
Festo VABS Series Mounting Kit, G 1/4 Connection Port Thread, Subplate Type - VABS-B14-270-FF14, Numeric Part Number: 8098891
This mounting kit is an essential component designed for use with pneumatic valves. The mounting plate features a G 1/4 connection port, ensuring compatibility with various systems. Its versatile design allows for optimal positioning with connections rotated at 270°. This mounting solution operates effectively under a pressure range of 1.5 bar to 10 bar and can handle compressed Air in accordance with ISO 8573-1:2010 standards, making it suitable for industrial applications requiring medium-strength resistance.
Features & Benefits
• Compatible with pneumatic valves which enabling efficient operation
• Allows flexible mounting positions for versatile installations
• Constructed from wrought aluminium alloy for durability
• Designed to withstand operating temperatures from -20 °C to 60 °C
• Corrosion resistance class CRC 2 supports moderate conditions
• RoHS-compliant materials ensure environmental safety
• Allows flexible mounting positions for versatile installations
• Constructed from wrought aluminium alloy for durability
• Designed to withstand operating temperatures from -20 °C to 60 °C
• Corrosion resistance class CRC 2 supports moderate conditions
• RoHS-compliant materials ensure environmental safety
Applications
• Ideal for mounting with pneumatic valve systems
• Suitable for adjustments in varied industrial automation setups
• Used in environments requiring controlled compressed Air
• Fits seamlessly within electrical and mechanical systems
• Suitable for adjustments in varied industrial automation setups
• Used in environments requiring controlled compressed Air
• Fits seamlessly within electrical and mechanical systems
What is the maximum operating pressure this kit can handle?
It can function effectively under a maximum operating pressure of 10 bar, providing versatility for various applications.
What are the storage and media temperature tolerances for this mounting kit?
The kit can be stored and operated within a temperature range of -20 °C to 60 °C, making it suitable for different environments.
Is there a specific medium recommended for use with this mounting kit?
The mounting kit is designed specifically for use with compressed air, according to the ISO 8573-1:2010 [7:-:-] standards, ensuring optimal performance.


