Festo VABS Pneumatic Valve, VABS-B14-T-FN14

Subtotal (1 unit)*

£38.99

(exc. VAT)

£46.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.99

*price indicative

RS Stock No.:
343-485
Mfr. Part No.:
VABS-B14-T-FN14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

VABS

For Use With

Pneumatic Valve

Standards/Approvals

VDMA24364 zone III, RoHS-compliant

Product Type

Connector Assembly

Festo VABS Series Connector Assembly, 1/4 NPT Thread Size, Subplate Accessory - VABS-B14-T-FN14, Numeric Part Number: 8099628


This connector assembly is a VITAL accessory for pneumatic valve systems, designed specifically for efficient and reliable operation. With a 1/4 NPT connection port and a robust subplate MADE of wrought aluminium alloy, it provides a solid foundation for pneumatic applications. Operating across a pressure range of 1.5 bar to 10 bar, this component is Ideal for environments requiring compressed Air management as outlined in ISO 8573-1:2010 standards.

Features & Benefits


• Mounting position is flexible to suit various setups
• Designed for connection with a vertical orientation
• Utilises compressed Air conforming to ISO standards
• Offers moderate corrosion resistance for longevity
• Compliant with RoHS regulations for environmental safety

Applications


• Used with pneumatic valves for automation systems
• Utilised in machinery where compressed Air control is essential
• Suitable for installations with varied ambient conditions
• Employed in sectors requiring reliable pneumatic connections

What pressure range is suitable for effective operation?


The assembly operates efficiently within a pressure range of 1.5 bar to 10 bar, making it versatile for various pneumatic requirements.

How does this component manage temperature variations?


It can handle temperatures between -20 °C and 60 °C for both media and ambient conditions, ensuring stable performance across different environments.

What type of corrosion resistance does it offer?


With a corrosion resistance class of CRC 2, it is designed to withstand moderate corrosion stress, enhancing its durability in industrial applications.

Related links