Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- RS Stock No.:
- 852-005
- Mfr. Part No.:
- OGVN-75-A-U
- Brand:
- Festo
Subtotal (1 unit)*
£36.54
(exc. VAT)
£43.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.54 |
*price indicative
- RS Stock No.:
- 852-005
- Mfr. Part No.:
- OGVN-75-A-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 75mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Position of Connection On Top | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 75mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Position of Connection On Top | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup offers reliable gripping capabilities crafted for versatility in various applications. Designed to operate effectively in diverse conditions, it ensures a robust performance for numerous industrial tasks.
Height compensator for suction cup measures 16 mm
75 mm diameter allows for enhanced surface contact
Capabilities for atmospheric Air operation based on ISO standards
Suitable for battery production with reduced Cu/Zn/Ni values
Related links
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8


