Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- RS Stock No.:
- 852-002
- Mfr. Part No.:
- OGVN-52-A-U
- Brand:
- Festo
Subtotal (1 unit)*
£20.01
(exc. VAT)
£24.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.01 |
*price indicative
- RS Stock No.:
- 852-002
- Mfr. Part No.:
- OGVN-52-A-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 52mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Position of Connection On Top | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 52mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Position of Connection On Top | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection is designed for efficient handling in a variety of applications, featuring a robust structure to ensure reliable performance under a range of conditions.
Height compensator for suction cup ensures even lifting and stability
Suction cup diameter measures 52 mm for versatile usage
High-volume capacity at 13.3 cm³ enhances gripping efficiency
Related links
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G14 G 1/4
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5


