Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- RS Stock No.:
- 851-999
- Mfr. Part No.:
- OGVN-52-A-U-G18-F
- Brand:
- Festo
Subtotal (1 unit)*
£32.46
(exc. VAT)
£38.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.46 |
*price indicative
- RS Stock No.:
- 851-999
- Mfr. Part No.:
- OGVN-52-A-U-G18-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Diameter | 52mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Diameter 52mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection is designed for effective handling of diverse materials in automation applications, providing reliable performance in varying conditions.
Height compensator for suction cup ensures perfect contact on uneven surfaces
Suction cup diameter of 52 mm allows for versatile material handling
Holding force at nominal operating pressure measures 85 N, enhancing grip strength
Related links
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G14 G 1/4
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-G18 G 1/8
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G38 G 3/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G14 G 1/4


