Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- RS Stock No.:
- 852-004
- Mfr. Part No.:
- OGVN-75-A-U-G38
- Brand:
- Festo
Subtotal (1 unit)*
£48.39
(exc. VAT)
£58.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.39 |
*price indicative
- RS Stock No.:
- 852-004
- Mfr. Part No.:
- OGVN-75-A-U-G38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 75mm | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 75mm | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection is designed to provide reliable gripping and holding capabilities in various applications, offering superb functionality in material handling and assembly processes.
Height compensator for suction cup allows adaptability in varying surface levels
Suction cup diameter of 75 mm ensures effective adherence to a wide range of materials
Operating pressure range of -0.095 MPa to 0 MPa offers versatile performance in controlled environments
Related links
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G14 G 1/4
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-G18 G 1/8


