SMC Oval Silicone Suction Cup ZP2-5020WS
- RS Stock No.:
- 391-111
- Mfr. Part No.:
- ZP2-5020WS
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 391-111
- Mfr. Part No.:
- ZP2-5020WS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad designed with precision to enhance both performance and reliability. Engineered to meet the demands of various industrial settings, this product stands out with its sleek design and robust build quality. Providing seamless integration into existing systems, it ensures optimal efficiency and effectiveness in operations. The ZP2 series not only exemplifies superior functionality but also prioritises user-friendly installation, making it an indispensable asset for professionals seeking to improve their workflow. Its adaptability and strength are key features that make it ideally suited for diverse environments where consistent performance is crucial. Moreover, the product embodies innovation, presenting users with advanced technology tailored to elevate their operations to new heights.
Optimised for versatility in multiple industrial applications
Robust construction ensures durability and longevity
User friendly design facilitates quick and easy installation
Enhances system efficiency with minimal energy consumption
Meets stringent industry standards for safety and reliability
Related links
- SMC Oval Silicone Suction Cup ZP2-4030WS
- SMC Oval Silicone Suction Cup ZP2-3507WS
- SMC Oval Silicone Suction Cup ZP2-6010WS
- SMC Oval Silicone Suction Cup ZP2-8020WS
- SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS
- SMC 8 mm Flat Silicone Suction Cup ZP2-B08MUS
- SMC 11 mm Silicone Suction Cup ZP2-11ANS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
