SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- RS Stock No.:
- 391-109
- Mfr. Part No.:
- ZP2-46ZJS
- Brand:
- SMC
Subtotal (1 unit)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.12 |
*price indicative
- RS Stock No.:
- 391-109
- Mfr. Part No.:
- ZP2-46ZJS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 46mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 46mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad integrates advanced technology with user-friendly design, tailored specifically to enhance automation processes. Crafted to meet the rigorous demands of industrial applications, this offering boasts exceptional efficiency and reliability, making it an invaluable asset for professionals seeking optimal performance. Its compact form factor is engineered to facilitate straightforward installation, further streamlining operations across diverse environments. Users will appreciate the emphasis on durability, ensuring longevity even under challenging conditions. With a focus on precision, this product stands out as a superior choice for enhancing workflow and productivity.
Delivers high operational efficiency for minimal downtime
Designed with a compact footprint for easy integration into existing systems
Constructed from robust materials for enhanced durability and longevity
Offers intuitive controls for simple and effective operation
Optimised for versatility suitable for a range of industrial applications
Incorporates advanced safety features to promote user protection
Engineered for low maintenance reducing overall operational costs
Related links
- SMC 30 mm Bellow Silicone Suction Cup ZP2-TB30ZJS-A16
- SMC 5 mm Bellow Silicone Suction Cup ZP2-05ZJS
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08BS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
