SMC 5 mm Bellow Silicone Suction Cup ZP2-05ZJS
- RS Stock No.:
- 391-989
- Mfr. Part No.:
- ZP2-05ZJS
- Brand:
- SMC
Subtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.58 |
*price indicative
- RS Stock No.:
- 391-989
- Mfr. Part No.:
- ZP2-05ZJS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 5mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 6.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 5mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 6.4mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad is designed to enhance efficiency and reliability in various industrial applications. The advanced technology behind this solution ensures seamless performance, making it suitable for demanding environments. Crafted with precision, it offers exceptional durability and functionality, ensuring that it meets the high standards expected in modern automation systems. With its user-friendly design, installation and maintenance are streamlined, allowing operators to focus on maximising productivity. The solution is engineered to minimise downtime while delivering consistent results, making it an essential component for those seeking to optimise their operations.
Offers a lightweight construction for easy handling
Designed for high performance in low temperature environments
Incorporates advanced sealing technology to prevent leaks
Provides a compact design for space saving installation
Features a robust mechanism that withstands high operational stress
Related links
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 32 mm Bellow Silicone Suction Cup ZP2-32HBS
- SMC 30 mm Bellow Silicone Suction Cup ZP2-TB30ZJS-A16
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08BS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
