SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- RS Stock No.:
- 391-127
- Mfr. Part No.:
- ZP2-TB20ZJS-A10
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 391-127
- Mfr. Part No.:
- ZP2-TB20ZJS-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum pad with an adapter, designed for efficient suction in pneumatic systems. It is versatile and suitable for handling workpieces of various shapes and sizes.
Silicone rubber construction for durability and flexibility
Vertical inlet direction for optimized airflow
Related links
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-AL12-06
- SMC 15 mm Bellow Silicone Suction Cup ZP2-TB15ZJS-A10
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BSK10-B5-A10
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BSJ10-B5-A10
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 5 mm Bellow Silicone Suction Cup ZP2-05ZJS
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
