SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-AL12-06

Subtotal (1 unit)*

£18.39

(exc. VAT)

£22.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.39

*price indicative

RS Stock No.:
391-128
Mfr. Part No.:
ZP2-TB20ZJS-AL12-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

20mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Threaded

Series

ZP2

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum pad with an adapter, designed for efficient suction in pneumatic systems. It is versatile and suitable for handling workpieces of various shapes and sizes.

Silicone rubber construction for durability and flexibility

Vertical inlet direction for optimized airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy