SMC 11 mm Silicone Suction Cup ZP2-11ANS

Subtotal (1 bag of 10 units)*

£40.42

(exc. VAT)

£48.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£40.42£4.042

*price indicative

RS Stock No.:
392-190
Mfr. Part No.:
ZP2-11ANS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

11mm

Product Type

Suction Cup

Pad Material

Silicone

Series

ZP2

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC suction cup size ranges from diameter 0.8 to 1.1. It is available in various materials including NBR, silicone rubber, urethane, FKM, conductive NBR, and conductive silicone.

Shape Bellows

Great flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy