SMC Oval Silicone Suction Cup ZP2-4030WS
- RS Stock No.:
- 391-106
- Mfr. Part No.:
- ZP2-4030WS
- Brand:
- SMC
Subtotal (1 unit)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.22 |
*price indicative
- RS Stock No.:
- 391-106
- Mfr. Part No.:
- ZP2-4030WS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is designed for unparalleled performance in various industrial applications. This component boasts a robust construction that ensures durability and reliability, making it ideal for demanding environments. Its innovative design incorporates advanced features that optimise functionality while simplifying installation and maintenance. Built to high standards, it aids in enhancing operational efficiency, thereby promoting a seamless workflow. This product not only delivers precision but also supports energy conservation, making it a sustainable choice for modern enterprises. With smc pneumatics' commitment to quality, this product represents a significant investment in productivity and long-term value.
Designed for easy installation and maintenance reducing downtime
Constructed from high quality materials to withstand harsh conditions
Optimises energy efficiency contributing to lower operational costs
Streamlined design accommodates various applications and setups
Enhances overall system performance ensuring consistent operation
Related links
- SMC Oval Silicone Suction Cup ZP2-5020WS
- SMC Oval Silicone Suction Cup ZP2-3507WS
- SMC Oval Silicone Suction Cup ZP2-8020WS
- SMC Oval Silicone Suction Cup ZP2-6010WS
- SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS
- SMC 8 mm Silicone Suction Cup ZP2-08ANS
- SMC 11 mm Silicone Suction Cup ZP2-11ANS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
