SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6020WN
- RS Stock No.:
- 391-118
- Mfr. Part No.:
- ZP2-6020WN
- Brand:
- SMC
Subtotal (1 unit)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.37 |
*price indicative
- RS Stock No.:
- 391-118
- Mfr. Part No.:
- ZP2-6020WN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is designed to enhance your automation processes with precision and reliability. It seamlessly integrates into existing systems, providing heightened operational efficiency while maintaining user-friendly functionality. The extensive engineering behind this product ensures durability and longevity, making it a cost-effective solution for various applications. Leveraging advanced technology, this product is ideal for users seeking to optimise their systems without compromising on quality or performance. With its compact design and powerful capabilities, it offers exceptional adaptability, making it suitable for diverse industrial environments. Experience the advantage of superior engineering with this state-of-the-art product, tailored to meet the demands of modern automation.
Designed to integrate effortlessly into automation systems
Offers enhanced operational efficiency for diverse applications
Utilises advanced technology for reliable performance
Constructed for durability to withstand demanding environments
Compact design optimises space without sacrificing functionality
Provides exceptional adaptability for various industrial use cases
User friendly features facilitate ease of installation and operation
Delivers cost effective solutions by enhancing system performance
Related links
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6030WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8030WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6010WN
- SMC Oval Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-4010WN
- SMC 8 mm Nitrile Rubber (NBR) Suction Cup ZP2-08ANN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 15 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B15MUN
