SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
- RS Stock No.:
- 391-120
- Mfr. Part No.:
- ZP2-8020WN
- Brand:
- SMC
Subtotal (1 unit)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.37 |
*price indicative
- RS Stock No.:
- 391-120
- Mfr. Part No.:
- ZP2-8020WN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers exceptional performance and reliability for a variety of pneumatic applications. With a sophisticated design tailored for both efficiency and functionality, it stands out in its class. The integration of advanced technologies ensures that it operates seamlessly, accommodating the needs of modern industrial environments. It aims to enhance productivity while delivering consistent results. From manufacturing to automation, this solution embodies the qualities necessary for enduring operation and superior efficacy. Users can expect a streamlined experience, facilitating ease of use and implementation across diverse settings.
Robust construction ensures longevity and durability in demanding environments
Compact design simplifies installation in constrained spaces
High efficiency promotes significant energy savings over time
Easy maintenance reduces operational downtime and service costs
Versatile application compatibility allows for diverse industrial uses
Innovative design optimises airflow for enhanced performance
Related links
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6030WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8030WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6010WN
- SMC Oval Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-4010WN
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
- SMC 6 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T6030WNK10-B5
- SMC 8 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T8030WNK10-06
