SMC 8 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T8030WNK10-06
- RS Stock No.:
- 894-616
- Mfr. Part No.:
- ZP2-T8030WNK10-06
- Brand:
- SMC
Subtotal (1 unit)*
£49.62
(exc. VAT)
£59.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.62 |
*price indicative
- RS Stock No.:
- 894-616
- Mfr. Part No.:
- ZP2-T8030WNK10-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 8mm | |
| Pad Type | Oval | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 8mm | ||
Pad Type Oval | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC oval pad with buffer designed for efficient vacuum handling in various applications, offering robust performance and versatility.
Vertical vacuum entry connections available for streamlined installation
Related links
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
- SMC 6 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T6030WNK10-B5
- SMC 3.5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-3507WN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 3 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-03UN
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B06EUN
- SMC 16 mm Flat Halogenated Nitrile Butadiene Rubber Suction Cup ZP2-16UCL
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
