SMC 6 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T6030WNK10-B5

Image representative of range

Subtotal (1 unit)*

£48.44

(exc. VAT)

£58.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.44

*price indicative

RS Stock No.:
894-615
Mfr. Part No.:
ZP2-T6030WNK10-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Suction Cup

Pad Type

Oval

Pad Material

Nitrile Butadiene Rubber

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC oval pad with buffer designed for efficient vacuum handling in various applications, offering robust performance and versatility.

Vertical vacuum entry connections available for streamlined installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy